
BR24H08FVT-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR24H08FVT-5ACE2TR-ND - Tape & Reel (TR) 846-BR24H08FVT-5ACE2CT-ND - Cut Tape (CT) 846-BR24H08FVT-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H08FVT-5ACE2 |
Description | IC EEPROM 8KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.58200 | €5.82 |
| 25 | €0.56640 | €14.16 |
| 50 | €0.55440 | €27.72 |
| 100 | €0.54240 | €54.24 |
| 250 | €0.52624 | €131.56 |
| 500 | €0.51404 | €257.02 |
| 1 000 | €0.50183 | €501.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.48262 | €1,447.86 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.77810 |


