


VS9V0UA1VWMTFTR | |
|---|---|
DigiKey Part Number | 846-VS9V0UA1VWMTFTR-ND - Tape & Reel (TR) 846-VS9V0UA1VWMTFTRCT-ND - Cut Tape (CT) 846-VS9V0UA1VWMTFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS9V0UA1VWMTFTR |
Description | TVS DIODE 9VWM 15.4VC PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 13A Ipp Tvs Diode Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V (Max) | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 13A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.39600 | €3.96 |
| 100 | €0.26160 | €26.16 |
| 500 | €0.19966 | €99.83 |
| 1 000 | €0.17900 | €179.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.13511 | €405.33 |
| 6 000 | €0.13253 | €795.18 |
| 9 000 | €0.11876 | €1,068.84 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |

