Parametric Equivalent

BH6789FVM-TR | |
|---|---|
DigiKey Part Number | BH6789FVM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH6789FVM-TR |
Description | IC MOTOR DRIVER 2V-6V 8MSOP |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS On/Off 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1A | |
Voltage - Supply | 2V ~ 6V | |
Voltage - Load | 2V ~ 6V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.07672 | €3,230.16 |
| 6 000 | €1.05562 | €6,333.72 |
| Unit Price without VAT: | €1.07672 |
|---|---|
| Unit Price with VAT: | €1.35128 |


