Similar



BH31MA3WHFV-TR | |
|---|---|
DigiKey Part Number | BH31MA3WHFVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH31MA3WHFV-TR |
Description | IC REG LINEAR 3.1V 300MA 6-HVSOF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HVSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | 6-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.26454 | €793.62 |
| 6 000 | €0.25786 | €1,547.16 |
| 9 000 | €0.25451 | €2,290.59 |
| 15 000 | €0.25080 | €3,762.00 |
| 21 000 | €0.24863 | €5,221.23 |
| 30 000 | €0.24654 | €7,396.20 |
| Unit Price without VAT: | €0.26454 |
|---|---|
| Unit Price with VAT: | €0.33200 |


