Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HVSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HVSOF
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BH29M0AWHFV-TR

DigiKey Part Number
846-BH29M0AWHFV-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BH29M0AWHFV-TR
Description
IC REG LINEAR 2.9V 300MA 6-HVSOF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HVSOF
Datasheet
 Datasheet
EDA/CAD Models
BH29M0AWHFV-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.09V @ 100mA
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads Exposed Pad
Supplier Device Package
6-HVSOF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.21087€632.61
6 000€0.20532€1,231.92
9 000€0.20254€1,822.86
15 000€0.19947€2,992.05
21 000€0.19767€4,151.07
30 000€0.19594€5,878.20
Manufacturers Standard Package
Unit Price without VAT:€0.21087
Unit Price with VAT:€0.26464