
BDJ0601HFV-TR | |
|---|---|
DigiKey Part Number | BDJ0601HFVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDJ0601HFV-TR |
Description | THERMOSTAT 60DEGC ACT HI HVSOF5 |
Customer Reference | |
Detailed Description | Thermostat 60°C Active High Open Drain 5-HVSOF |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 60°C | |
Accuracy | ±2.5% | |
Current - Output (Max) | 5mA | |
Output Type | Open Drain | |
Output | Active High | |
Output Function | OverTemp | |
Selectable Hysteresis | No | |
Features | - | |
Voltage - Supply | 2.4 V ~ 5.5 V | |
Current - Supply | 12µA | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |

