
BDE1204G-TR | |
---|---|
DigiKey Part Number | 846-BDE1204G-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE1204G-TR |
Description | THERMOSTAT 120DEGC ACT LOW 5SSOP |
Customer Reference | |
Detailed Description | Thermostat 120°C Active Low Open Drain 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 120°C | |
Accuracy | ±4°C | |
Current - Output (Max) | 5mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp, VTemp | |
Selectable Hysteresis | No | |
Features | - | |
Voltage - Supply | 2.9 V ~ 5.5 V | |
Current - Supply | 16µA | |
Operating Temperature | -30°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |