
BD9P205MUF-CE2 | |
|---|---|
DigiKey Part Number | 846-BD9P205MUF-CE2TR-ND - Tape & Reel (TR) 846-BD9P205MUF-CE2CT-ND - Cut Tape (CT) 846-BD9P205MUF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9P205MUF-CE2 |
Description | IC REG BUCK ADJ 2A VQFN20FV4040 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8.5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | VQFN20FV4040 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.97000 | €2.97 |
| 10 | €2.23200 | €22.32 |
| 25 | €2.04760 | €51.19 |
| 100 | €1.84440 | €184.44 |
| 250 | €1.74756 | €436.89 |
| 500 | €1.72622 | €863.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.59038 | €3,975.95 |
| 5 000 | €1.55980 | €7,799.00 |
| Unit Price without VAT: | €2.97000 |
|---|---|
| Unit Price with VAT: | €3.72735 |


