Inverter Controller PMIC 32-SSOP-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9897FS-E2

DigiKey Part Number
BD9897FS-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD9897FS-E2
Description
IC INVERTER CTLR 32SSOP
Customer Reference
Detailed Description
Inverter Controller PMIC 32-SSOP-A
Datasheet
 Datasheet
EDA/CAD Models
BD9897FS-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Inverter Controller
Current - Supply
7.2mA
Voltage - Supply
7.5V ~ 30V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-SOP (0.213", 5.40mm Width)
Supplier Device Package
32-SSOP-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.