
BD9701FP-E2 | |
|---|---|
DigiKey Part Number | BD9701FP-E2TR-ND - Tape & Reel (TR) BD9701FP-E2CT-ND - Cut Tape (CT) BD9701FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9701FP-E2 |
Description | IC REG BUCK ADJ 1.5A TO252-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A TO-252-5, DPAK (4 Leads + Tab) |
Datasheet | Datasheet |
EDA/CAD Models | BD9701FP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.24000 | €3.24 |
| 10 | €2.44700 | €24.47 |
| 25 | €2.24840 | €56.21 |
| 100 | €2.02960 | €202.96 |
| 250 | €1.92516 | €481.29 |
| 500 | €1.86224 | €931.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €1.76783 | €3,535.66 |
| 4 000 | €1.73275 | €6,931.00 |
| Unit Price without VAT: | €3.24000 |
|---|---|
| Unit Price with VAT: | €4.06620 |

