
BD95821MUV-E2 | |
|---|---|
DigiKey Part Number | BD95821MUV-E2TR-ND - Tape & Reel (TR) BD95821MUV-E2CT-ND - Cut Tape (CT) BD95821MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD95821MUV-E2 |
Description | IC REG BUCK ADJ 2A 16VQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD95821MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN016V3030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.59600 | €5.96 |
| 25 | €0.53720 | €13.43 |
| 100 | €0.47320 | €47.32 |
| 250 | €0.44248 | €110.62 |
| 500 | €0.42400 | €212.00 |
| 1 000 | €0.40879 | €408.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.39000 | €1,170.00 |
| 6 000 | €0.38081 | €2,284.86 |
| 9 000 | €0.37620 | €3,385.80 |
| 15 000 | €0.37110 | €5,566.50 |
| 21 000 | €0.36812 | €7,730.52 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €1.04165 |

