
BD9270F-E2 | |
|---|---|
DigiKey Part Number | BD9270F-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9270F-E2 |
Description | IC INVERTER CTLR DC-AC 24-SOP |
Customer Reference | |
Detailed Description | Inverter Controller PMIC 24-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Inverter Controller | |
Current - Supply | 30µA | |
Voltage - Supply | 8.5V ~ 19V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.213", 5.40mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |

