
BD88215GUL-E2 | |
|---|---|
DigiKey Part Number | 846-BD88215GUL-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD88215GUL-E2 |
Description | IC AMP AB STEREO 80MW VCSP50L2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB VCSP50L2 |
Datasheet | Datasheet |
EDA/CAD Models | BD88215GUL-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 80mW x 2 @ 16Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | VCSP50L2 | |
Package / Case | 14-UFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.85546 | €2,566.38 |
| 6 000 | €0.83801 | €5,028.06 |
| 9 000 | €0.82927 | €7,463.43 |
| Unit Price without VAT: | €0.85546 |
|---|---|
| Unit Price with VAT: | €1.07360 |

