BD8313HFN-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2 935
Unit Price: €2.54000
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.2A 8-PowerUDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD8313HFN-TR

DigiKey Part Number
BD8313HFNTR-ND - Tape & Reel (TR)
BD8313HFNCT-ND - Cut Tape (CT)
BD8313HFNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD8313HFN-TR
Description
IC REG BUCK ADJ 1.2A 8HSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.2A 8-PowerUDFN
Datasheet
 Datasheet
EDA/CAD Models
BD8313HFN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
900kHz ~ 1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HSON
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€1.15515€3,465.45
6 000€1.13280€6,796.80
Manufacturers Standard Package
Unit Price without VAT:€1.15515
Unit Price with VAT:€1.44971