
BD82024FVJ-E2 | |
|---|---|
DigiKey Part Number | BD82024FVJ-E2TR-ND - Tape & Reel (TR) BD82024FVJ-E2CT-ND - Cut Tape (CT) BD82024FVJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD82024FVJ-E2 |
Description | IC PWR SWITCH N-CHAN 1:1 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD82024FVJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP-BJ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.75800 | €7.58 |
| 25 | €0.68600 | €17.15 |
| 100 | €0.60650 | €60.65 |
| 250 | €0.56848 | €142.12 |
| 500 | €0.54556 | €272.78 |
| 1 000 | €0.53459 | €534.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.50680 | €1,267.00 |
| 5 000 | €0.49480 | €2,474.00 |
| 7 500 | €0.48879 | €3,665.93 |
| 12 500 | €0.48214 | €6,026.75 |
| 17 500 | €0.47825 | €8,369.38 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.31775 |

