
BD8163EFV-E2 | |
|---|---|
DigiKey Part Number | BD8163EFV-E2TR-ND - Tape & Reel (TR) BD8163EFV-E2CT-ND - Cut Tape (CT) BD8163EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8163EFV-E2 |
Description | IC SYSTEM POWER SUPPLY 24HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TFT-LCD Monitors PMIC 24-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD8163EFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | TFT-LCD Monitors | |
Current - Supply | - | |
Voltage - Supply | 2.1V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.99000 | €2.99 |
| 10 | €2.24600 | €22.46 |
| 25 | €2.06080 | €51.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €1.56534 | €3,130.68 |
| 4 000 | €1.53356 | €6,134.24 |
| Unit Price without VAT: | €2.99000 |
|---|---|
| Unit Price with VAT: | €3.75245 |

