

BD6981FVM-GTR | |
|---|---|
DigiKey Part Number | 846-BD6981FVM-GTR-ND - Tape & Reel (TR) 846-BD6981FVM-GTRCT-ND - Cut Tape (CT) 846-BD6981FVM-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6981FVM-GTR |
Description | IC MOTOR DRIVER 2.8V-16V 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD6981FVM-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 800mA | |
Voltage - Supply | 2.8V ~ 16V | |
Voltage - Load | 2.8V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.49200 | €4.92 |
| 25 | €0.44280 | €11.07 |
| 100 | €0.38840 | €38.84 |
| 250 | €0.36248 | €90.62 |
| 500 | €0.34684 | €173.42 |
| 1 000 | €0.33398 | €333.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.31809 | €954.27 |
| 6 000 | €0.31032 | €1,861.92 |
| 9 000 | €0.30642 | €2,757.78 |
| 15 000 | €0.30211 | €4,531.65 |
| 21 000 | €0.29959 | €6,291.39 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.86595 |

