
| BD41033FJ-CE2 | |
|---|---|
| DigiKey Part Number | 846-BD41033FJ-CE2TR-ND - Tape & Reel (TR) 846-BD41033FJ-CE2CT-ND - Cut Tape (CT) 846-BD41033FJ-CE2DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BD41033FJ-CE2 | 
| Description | IC TRANSCEIVER HALF 1/1 8SOPJ | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 1/1 Transceiver Half LIN 8-SOP-J | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Transceiver | |
| Protocol | LIN | |
| Number of Drivers/Receivers | 1/1 | |
| Duplex | Half | |
| Data Rate | 20kbps | |
| Voltage - Supply | 5V ~ 27V | |
| Operating Temperature | -40°C ~ 125°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOP-J | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.94000 | €0.94 | 
| 10 | €0.68400 | €6.84 | 
| 25 | €0.61800 | €15.45 | 
| 100 | €0.54550 | €54.55 | 
| 250 | €0.51100 | €127.75 | 
| 500 | €0.49014 | €245.07 | 
| 1 000 | €0.47299 | €472.99 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | €0.38681 | €967.02 | 
| Unit Price without VAT: | €0.94000 | 
|---|---|
| Unit Price with VAT: | €1.17970 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland