
BD4960G-TR | |
|---|---|
DigiKey Part Number | BD4960GTR-ND - Tape & Reel (TR) BD4960GCT-ND - Cut Tape (CT) BD4960GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4960G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.21300 | €2.13 |
| 25 | €0.19000 | €4.75 |
| 100 | €0.16390 | €16.39 |
| 250 | €0.15152 | €37.88 |
| 500 | €0.14406 | €72.03 |
| 1 000 | €0.13789 | €137.89 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |

