
BD33HA5VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD33HA5VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD33HA5VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD33HA5VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33HA5VEFJ-ME2 |
Description | IC REG LIN 3.3V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.56900 | €5.69 |
| 25 | €0.51280 | €12.82 |
| 100 | €0.45090 | €45.09 |
| 250 | €0.42144 | €105.36 |
| 500 | €0.40374 | €201.87 |
| 1 000 | €0.38913 | €389.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.37372 | €934.30 |
| 5 000 | €0.36444 | €1,822.20 |
| 7 500 | €0.35979 | €2,698.43 |
| 12 500 | €0.35463 | €4,432.88 |
| 17 500 | €0.35162 | €6,153.35 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.99145 |

