


BD70HA3MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | 846-BD70HA3MEFJ-LBH2TR-ND - Tape & Reel (TR) 846-BD70HA3MEFJ-LBH2CT-ND - Cut Tape (CT) 846-BD70HA3MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD70HA3MEFJ-LBH2 |
Description | IC REG LINEAR 7V 300MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.46000 | €1.46 |
| 10 | €1.07000 | €10.70 |
| 25 | €0.97240 | €24.31 |
| 100 | €0.86540 | €86.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.81432 | €203.58 |
| 500 | €0.78354 | €391.77 |
| 750 | €0.76813 | €576.10 |
| 1 250 | €0.75106 | €938.82 |
| 1 750 | €0.74107 | €1,296.87 |
| 2 500 | €0.73146 | €1,828.65 |
| 6 250 | €0.71079 | €4,442.44 |
| Unit Price without VAT: | €1.46000 |
|---|---|
| Unit Price with VAT: | €1.83230 |

