

BU1JUA3WNVX-TL | |
|---|---|
DigiKey Part Number | 846-BU1JUA3WNVX-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU1JUA3WNVX-TL |
Description | IC REG LINEAR 1.85V 300MA 4SSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU1JUA3WNVX-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.11277 | €563.85 |
| 10 000 | €0.10985 | €1,098.50 |
| 15 000 | €0.10839 | €1,625.85 |
| 25 000 | €0.10677 | €2,669.25 |
| 35 000 | €0.10582 | €3,703.70 |
| 50 000 | €0.10491 | €5,245.50 |
| Unit Price without VAT: | €0.11277 |
|---|---|
| Unit Price with VAT: | €0.14153 |

