BAJ6DD0WT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1 908
Unit Price: €1.93000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220FP-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220FP-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BAJ6DD0WT

DigiKey Part Number
BAJ6DD0WT-ND
Manufacturer
Manufacturer Product Number
BAJ6DD0WT
Description
IC REG LINEAR 16V 2A TO220FP-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220FP-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
16V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 2A
Current - Output
Current - Quiescent (Iq)
120 µA
PSRR
55dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5 Full Pack
Supplier Device Package
TO-220FP-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes