

BA33D15HFP-TR | |
---|---|
DigiKey Part Number | BA33D15HFP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA33D15HFP-TR |
Description | IC REG LINEAR 1.5V/3.3V HRP-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 500mA HRP-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.5V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 0.7 mA | |
Current - Supply (Max) | 1.6 mA | |
PSRR | 58dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | HRP-5 (5 Leads + Tab) | |
Supplier Device Package | HRP-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.52544 | €1,050.88 |
4 000 | €0.51245 | €2,049.80 |
6 000 | €0.50594 | €3,035.64 |
10 000 | €0.49874 | €4,987.40 |
14 000 | €0.49453 | €6,923.42 |
Unit Price without VAT: | €0.52544 |
---|---|
Unit Price with VAT: | €0.65943 |