2SCR554PT100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 54
Unit Price: €0.72000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 325
Unit Price: €0.66000
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1.5 A 300MHz 2 W Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR554PT100

DigiKey Part Number
2SCR554PT100TR-ND - Tape & Reel (TR)
2SCR554PT100CT-ND - Cut Tape (CT)
2SCR554PT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR554PT100
Description
TRANS NPN 80V 1.5A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1.5 A 300MHz 2 W Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SCR554PT100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 25mA, 500mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Power - Max
2 W
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.85000€0.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.24115€241.15
2 000€0.21958€439.16
3 000€0.20858€625.74
5 000€0.19622€981.10
7 000€0.18890€1,322.30
10 000€0.18179€1,817.90
25 000€0.16997€4,249.25
Manufacturers Standard Package
Unit Price without VAT:€0.85000
Unit Price with VAT:€1.06675