
2SB1412TLQ | |
|---|---|
DigiKey Part Number | 846-2SB1412TLQTR-ND - Tape & Reel (TR) 846-2SB1412TLQCT-ND - Cut Tape (CT) 846-2SB1412TLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1412TLQ |
Description | TRANS PNP 20V 5A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 5 A 120MHz 10 W Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1412TLQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 500mA, 2V |
Mfr | Power - Max 10 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package CPT3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DB1386R-13 | Diodes Incorporated | 0 | 31-2DB1386R-13CT-ND | €0.80000 | Direct |
| 2SB1205S-TL-E | onsemi | 649 | 2SB1205S-TL-EOSCT-ND | €1.15000 | Similar |
| NJVMJD210T4G | onsemi | 1 856 | 488-NJVMJD210T4GCT-ND | €1.18000 | Similar |
| STD888T4 | STMicroelectronics | 2 009 | 497-9092-1-ND | €0.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.18000 | €1.18 |
| 10 | €0.74300 | €7.43 |
| 100 | €0.49210 | €49.21 |
| 500 | €0.38456 | €192.28 |
| 1 000 | €0.34994 | €349.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.33114 | €827.85 |
| Unit Price without VAT: | €1.18000 |
|---|---|
| Unit Price with VAT: | €1.48090 |

