Similar
Similar

2SB1189T100Q | |
|---|---|
DigiKey Part Number | 2SB1189T100QTR-ND - Tape & Reel (TR) 2SB1189T100QCT-ND - Cut Tape (CT) 2SB1189T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1189T100Q |
Description | TRANS PNP 80V 0.7A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 700 mA 100MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.48900 | €4.89 |
| 100 | €0.31740 | €31.74 |
| 500 | €0.24368 | €121.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.21993 | €219.93 |
| 2 000 | €0.19993 | €399.86 |
| 3 000 | €0.18973 | €569.19 |
| 5 000 | €0.17827 | €891.35 |
| 7 000 | €0.17149 | €1,200.43 |
| 10 000 | €0.16489 | €1,648.90 |
| 25 000 | €0.15168 | €3,792.00 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.97890 |



