
X4283V8I-2.7A | |
|---|---|
DigiKey Part Number | 2156-X4283V8I-2.7A-ND |
Manufacturer | Xicor-Division of Intersil |
Manufacturer Product Number | X4283V8I-2.7A |
Description | PSMC ADJUSTABLE, 1 CHANNEL, CMOS |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | X4283V8I-2.7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xicor-Division of Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.92V | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €1.71560 | €257.34 |
| Unit Price without VAT: | €1.71560 |
|---|---|
| Unit Price with VAT: | €2.15308 |

