
| X40431S14-B | |
|---|---|
| DigiKey Part Number | 2156-X40431S14-B-ND | 
| Manufacturer | Xicor-Division of Intersil | 
| Manufacturer Product Number | X40431S14-B | 
| Description | PSMC ADJUSTABLE 3 CHANNEL PDSO14 | 
| Customer Reference | |
| Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 14-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | X40431S14-B Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Xicor-Division of Intersil | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Multi-Voltage Supervisor | |
| Number of Voltages Monitored | 3 | |
| Voltage - Threshold | 1.7V, 2.6V, 4.4V | |
| Output | Open Drain or Open Collector | |
| Reset | Active Low | |
| Reset Timeout | Adjustable/Selectable | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 14-SOIC | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 133 | €1.92895 | €256.55 | 
| Unit Price without VAT: | €1.92895 | 
|---|---|
| Unit Price with VAT: | €2.42083 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland