
X28C010NMB-15 | |
|---|---|
DigiKey Part Number | 2156-X28C010NMB-15-ND |
Manufacturer | Xicor-Division of Intersil |
Manufacturer Product Number | X28C010NMB-15 |
Description | IC EEPROM 1MBIT PARALLEL 32CLCC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit Parallel 150 ns 32-CLCC (11.43x13.97) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 150 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-CLCC (11.43x13.97) | |
Base Product Number |
| Bulk: | 128 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €73.21000 | €219.63 |
| Unit Price without VAT: | €73.21000 |
|---|---|
| Unit Price with VAT: | €91.87855 |

