
UPD44647366AF5-E25-FQ1-A | |
|---|---|
DigiKey Part Number | 2156-UPD44647366AF5-E25-FQ1-A-ND |
Manufacturer | |
Manufacturer Product Number | UPD44647366AF5-E25-FQ1-A |
Description | IC SRAM 72MBIT PARALLEL 165PBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QDR II+ Memory IC 72Mbit Parallel 400 MHz 165-PBGA (13x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, QDR II+ | |
Memory Size | ||
Memory Organization | 2M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 2.5ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-PBGA (13x15) | |
Base Product Number |
| Bulk: | 1472 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €74.83333 | €224.50 |
| Unit Price without VAT: | €74.83333 |
|---|---|
| Unit Price with VAT: | €93.91583 |

