
UPD44325364BF5-E40-FQ1 | |
|---|---|
DigiKey Part Number | 2156-UPD44325364BF5-E40-FQ1-RE-ND |
Manufacturer | |
Manufacturer Product Number | UPD44325364BF5-E40-FQ1 |
Description | IC SRAM 36MBIT PAR 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QDR II Memory IC 36Mbit Parallel 250 MHz 165-FBGA (15x17) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 250 MHz |
Packaging Tray | Write Cycle Time - Word, Page 4ns |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, QDR II | Supplier Device Package 165-FBGA (15x17) |
Memory Size | Base Product Number |
Memory Organization 1M x 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | €59.65500 | €238.62 |
| Unit Price without VAT: | €59.65500 |
|---|---|
| Unit Price with VAT: | €74.86703 |

