
UCC3915DP | |
|---|---|
DigiKey Part Number | 2156-UCC3915DP-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC3915DP |
Description | UCC3915 0-3A, 7-15V SINGLE HOT-S |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Thermal Limit | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout | |
Voltage - Supply | 7V ~ 15V | |
Current - Output (Max) | 4A | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 910 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | €5.54234 | €260.49 |
| Unit Price without VAT: | €5.54234 |
|---|---|
| Unit Price with VAT: | €6.95564 |

