TLE2022QDRG4Q1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €2.43606
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 417
Unit Price: €4.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 775
Unit Price: €10.15000
Datasheet

Similar


STMicroelectronics
In Stock: 2 142
Unit Price: €1.56000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2022QDRG4Q1

DigiKey Part Number
TLE2022QDRG4Q1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE2022QDRG4Q1
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2022QDRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
2.8 MHz
Current - Input Bias
35 nA
Voltage - Input Offset
120 µV
Current - Supply
170µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€1.77875€4,446.88
Manufacturers Standard Package
Unit Price without VAT:€1.77875
Unit Price with VAT:€2.23233