5-TSOP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP Top View
5-TSOP

MC78LC25NTRG

DigiKey Part Number
MC78LC25NTRGOSTR-ND - Tape & Reel (TR)
MC78LC25NTRGOSCT-ND - Cut Tape (CT)
MC78LC25NTRGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC78LC25NTRG
Description
IC REG LINEAR 2.5V 80MA 5-TSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MC78LC25NTRG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.06V @ 1mA
Current - Output
Current - Quiescent (Iq)
3.6 µA
PSRR
-
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 921
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.13000€1.30
25€0.11480€2.87
100€0.09810€9.81
250€0.09012€22.53
500€0.08534€42.67
1 000€0.08135€81.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.07645€229.35
6 000€0.07405€444.30
9 000€0.07285€655.65
15 000€0.07152€1,072.80
21 000€0.07074€1,485.54
30 000€0.06999€2,099.70
75 000€0.06838€5,128.50
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.23845