
UC3706Q | |
|---|---|
DigiKey Part Number | 2156-UC3706Q-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC3706Q |
Description | PUSH-PULL BASED MOSFET DRIVER, 1 |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 20-PLCC (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 40V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 1.5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 40ns, 30ns | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |
| Bulk: | 3128 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | €1.62654 | €258.62 |
| Unit Price without VAT: | €1.62654 |
|---|---|
| Unit Price with VAT: | €2.04131 |

