
AD829AQ | |
|---|---|
DigiKey Part Number | 505-AD829AQ-ND |
Manufacturer | |
Manufacturer Product Number | AD829AQ |
Description | IC AMP VOLTAGE FEEDBACK 8CERDIP |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD829AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Applications | Voltage Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 120 MHz | |
Slew Rate | 230V/µs | |
Current - Supply | 5.3 mA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 18V | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |

