Touchscreen Controller, 4 Wire Resistive 12 b I2S, SPI Interface 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2100IRHB

DigiKey Part Number
296-17926-ND
Manufacturer
Manufacturer Product Number
TSC2100IRHB
Description
IC SCREEN CNTRL 12BIT 32FN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b I2S, SPI Interface 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TSC2100IRHB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
I2S, SPI
Voltage Reference
External, Internal
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
780 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€10.22000€10.22
10€8.01600€80.16
73€6.98000€509.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€10.22000
Unit Price with VAT:€12.82610

Other Suppliers on DigiKey

890In Stock
Ships from Rochester Electronics, LLC