
TPS2330IPW | |
|---|---|
DigiKey Part Number | 296-2325-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2330IPW |
Description | IC HOT SWAP CTRLR GP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2330IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault, UVLO | |
Programmable Features | Circuit Breaker, Fault Timeout, Slew Rate | |
Voltage - Supply | 3V ~ 13V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 500 µA | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.62000 | €3.62 |
| 10 | €2.74400 | €27.44 |
| Unit Price without VAT: | €3.62000 |
|---|---|
| Unit Price with VAT: | €4.54310 |

