
R3111N462A-TR-FE | |
---|---|
DigiKey Part Number | R3111N462A-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R3111N462A-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100µs Maximum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.19706 | €591.18 |
6 000 | €0.19182 | €1,150.92 |
9 000 | €0.18919 | €1,702.71 |
15 000 | €0.18628 | €2,794.20 |
21 000 | €0.18458 | €3,876.18 |
30 000 | €0.18294 | €5,488.20 |
Unit Price without VAT: | €0.19706 |
---|---|
Unit Price with VAT: | €0.24731 |