Similar
Similar
Similar

NTMS4816NR2G | |
|---|---|
DigiKey Part Number | NTMS4816NR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTMS4816NR2G |
Description | MOSFET N-CH 30V 6.8A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.8A (Ta) 780mW (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NTMS4816NR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1060 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 780mW (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |





