
TLC59482DBQ | |
---|---|
DigiKey Part Number | TLC59482DBQ-ND |
Manufacturer | |
Manufacturer Product Number | TLC59482DBQ |
Description | IC LED DRIVER LINEAR 45MA 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59482DBQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 10V | |
Current - Output / Channel | 45mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.20000 | €2.20 |
10 | €1.63800 | €16.38 |
50 | €1.41220 | €70.61 |
100 | €1.34240 | €134.24 |
250 | €1.26860 | €317.15 |
500 | €1.22408 | €612.04 |
1 000 | €1.18744 | €1,187.44 |
2 500 | €1.14878 | €2,871.95 |
5 000 | €1.12548 | €5,627.40 |
Unit Price without VAT: | €2.20000 |
---|---|
Unit Price with VAT: | €2.76100 |