TLC3704MD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 910
Unit Price: €1.68000
Datasheet

Similar


STMicroelectronics
In Stock: 535
Unit Price: €0.73000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €1.01000
Datasheet
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC3704MD

DigiKey Part Number
296-10308-5-ND
Manufacturer
Manufacturer Product Number
TLC3704MD
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC3704MD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
5pA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Series
Current - Quiescent (Max)
175µA
Packaging
Tube
CMRR, PSRR (Typ)
84dB CMRR
Part Status
Obsolete
Propagation Delay (Max)
4.5µs
Type
Standard (General Purpose)
Operating Temperature
-55°C ~ 125°C
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, Push-Pull, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
4V ~ 16V
Supplier Device Package
14-SOIC
Voltage - Input Offset (Max)
5mV @ 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC3704IDRTexas Instruments3 910296-26754-1-ND€1.68000MFR Recommended
TS339CDTSTMicroelectronics535497-8095-1-ND€0.73000Similar
TS339IDTSTMicroelectronics0497-2264-1-ND€1.01000Similar
Obsolete
Marketplace Stock: 7 151 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7 151In Stock
Ships from Rochester Electronics, LLC