
TLC2202AID | |
|---|---|
DigiKey Part Number | 296-7065-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2202AID |
Description | IC CMOS 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2202AID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.7V/µs | |
Gain Bandwidth Product | 1.9 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 1.8mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.17000 | €10.17 |
| 10 | €7.98000 | €79.80 |
| 50 | €7.10240 | €355.12 |
| 100 | €6.83050 | €683.05 |
| 250 | €6.54348 | €1,635.87 |
| 500 | €6.37048 | €3,185.24 |
| 1 000 | €6.22813 | €6,228.13 |
| Unit Price without VAT: | €10.17000 |
|---|---|
| Unit Price with VAT: | €12.76335 |

