
LM5116WG/NOPB | |
|---|---|
DigiKey Part Number | 296-37728-5-ND |
Manufacturer | |
Manufacturer Product Number | LM5116WG/NOPB |
Description | IC REG CTRLR BUCK 20-CFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-CFP |
Datasheet | Datasheet |
EDA/CAD Models | LM5116WG/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 100V | |
Frequency - Switching | 200kHz, 535kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-CSOIC (0.275", 7.00mm Width) | |
Supplier Device Package | 20-CFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €413.53000 | €413.53 |
| 10 | €360.32100 | €3,603.21 |
| Unit Price without VAT: | €413.53000 |
|---|---|
| Unit Price with VAT: | €518.98015 |








