
TL5001CD | |
|---|---|
DigiKey Part Number | 296-26723-5-ND |
Manufacturer | |
Manufacturer Product Number | TL5001CD |
Description | IC REG CTRLR BCK/BST/FLYBK 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL5001CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 40V | |
Frequency - Switching | 20kHz ~ 500kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.93000 | €2.93 |
| 10 | €2.20100 | €22.01 |
| 75 | €1.85480 | €139.11 |
| 150 | €1.77413 | €266.12 |
| 300 | €1.70783 | €512.35 |
| 525 | €1.66295 | €873.05 |
| 1 050 | €1.61632 | €1,697.14 |
| 2 550 | €1.56846 | €3,999.57 |
| 5 025 | €1.53911 | €7,734.03 |
| Unit Price without VAT: | €2.93000 |
|---|---|
| Unit Price with VAT: | €3.67715 |



