

TL-SCSI285KCSE3 | |
|---|---|
DigiKey Part Number | 296-21608-5-ND |
Manufacturer | |
Manufacturer Product Number | TL-SCSI285KCSE3 |
Description | IC REG LIN 2.85V 620MA TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 620mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL-SCSI285KCSE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 620mA | |
Current - Output | ||
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.07220 | €804.15 |
| Unit Price without VAT: | €1.07220 |
|---|---|
| Unit Price with VAT: | €1.34561 |

