
SY89828LHY | |
|---|---|
DigiKey Part Number | 576-2091-ND |
Manufacturer | |
Manufacturer Product Number | SY89828LHY |
Description | IC CLK BUFFER 2:10 1GHZ 64TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:10 1 GHz 64-TQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY89828LHY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator | |
Number of Circuits | 2 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS, PECL | |
Output | LVDS | |
Frequency - Max | 1 GHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.45000 | €16.45 |
| 25 | €13.71800 | €342.95 |
| 100 | €12.47020 | €1,247.02 |
| Unit Price without VAT: | €16.45000 |
|---|---|
| Unit Price with VAT: | €20.64475 |

