
| SPW16N50C3FKSA1 | |
|---|---|
| DigiKey Part Number | SPW16N50C3FKSA1-ND | 
| Manufacturer | |
| Manufacturer Product Number | SPW16N50C3FKSA1 | 
| Description | MOSFET N-CH 560V 16A TO247-3 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 560 V 16A (Tc) 160W (Tc) Through Hole PG-TO247-3-1 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SPW16N50C3FKSA1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 560 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 280mOhm @ 10A, 10V | |
| Vgs(th) (Max) @ Id | 3.9V @ 675µA | |
| Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 25 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 160W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Supplier Device Package | PG-TO247-3-1 | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €3.76000 | €3.76 | 
| 30 | €2.08967 | €62.69 | 
| 120 | €1.72025 | €206.43 | 
| 510 | €1.44910 | €739.04 | 
| 1 020 | €1.37339 | €1,400.86 | 
| Unit Price without VAT: | €3.76000 | 
|---|---|
| Unit Price with VAT: | €4.71880 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland