
SPC5746CHK1AMMH6 | |
|---|---|
DigiKey Part Number | 2156-SPC5746CHK1AMMH6-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | SPC5746CHK1AMMH6 |
Description | IC MCU 32BIT 3MB FLASH 100MAPBGA |
Customer Reference | |
Detailed Description | e200z2, e200z4 MPC57xx Microcontroller IC 32-Bit Dual-Core 80MHz, 160MHz 3MB (3M x 8) FLASH 100-MAPBGA (11x11) |
Datasheet | Datasheet |
EDA/CAD Models | SPC5746CHK1AMMH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z2, e200z4 | |
Core Size | 32-Bit Dual-Core | |
Speed | 80MHz, 160MHz | |
Connectivity | CANbus, Ethernet, FlexRay, I2C, LINbus, SAI, SPI | |
Peripherals | DMA, I2S, LVD/HVD, POR, WDT | |
Number of I/O | 65 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.15V ~ 5.5V | |
Data Converters | A/D 68x10b, 31x12b SAR | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-MAPBGA (11x11) | |
Package / Case | 100-LBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | €22.24250 | €266.91 |
| Unit Price without VAT: | €22.24250 |
|---|---|
| Unit Price with VAT: | €27.91434 |

